Part Details for POPA2991QDGKRQ1 by Texas Instruments
Overview of POPA2991QDGKRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POPA2991QDGKRQ1
POPA2991QDGKRQ1 CAD Models
POPA2991QDGKRQ1 Part Data Attributes:
|
POPA2991QDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA2991QDGKRQ1
Texas Instruments
Automotive 2-channel, 40-V rail-to-rail input/output, low offset voltage, low noise op amp 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-13 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.37 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for POPA2991QDGKRQ1
This table gives cross-reference parts and alternative options found for POPA2991QDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA2991QDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2991IDGKR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | POPA2991QDGKRQ1 vs OPA2991IDGKR |
OPA2991QDGKRQ1 | Automotive, dual, 40-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | POPA2991QDGKRQ1 vs OPA2991QDGKRQ1 |