-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-in-package integrating microstepping controller and 10 A power MOSFETs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7482
|
Newark | Motor Controller, Stepper, Vfqfpn-89, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:10A, Output Voltage:-, Ic Case/Package:Vfqfpn, No. Of Pins:89Pins, Supply Voltage Min:7.5V, Supply Voltage Max:15V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics POWERSTEP01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$12.2900 / $16.0800 | Buy Now |
DISTI #
497-15441-ND
|
DigiKey | IC MTR DRV BIPLR 3.3/5V 89VFQFPN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
4230 In Stock |
|
$8.4115 / $13.2800 | Buy Now |
DISTI #
POWERSTEP01
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck-Boost, 1 Output, 1.2 V to 5.5 V, 2 A, 2 MHz, 20 Pins, Flip Chip - Trays (Alt: POWERSTEP01) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 208 |
|
$8.1716 / $9.2988 | Buy Now |
DISTI #
45AC7482
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck-Boost, 1 Output, 1.2 V to 5.5 V, 2 A, 2 MHz, 20 Pins, Flip Chip - Bulk (Alt: 45AC7482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 120 Partner Stock |
|
$13.3600 / $16.1000 | Buy Now |
DISTI #
511-POWERSTEP01
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers System-in-package integrating microstepping controller and 10 A power MOSFETs RoHS: Compliant | 905 |
|
$8.4100 / $13.2800 | Buy Now |
|
STMicroelectronics | System-in-package integrating microstepping controller and 10 A power MOSFETs RoHS: Compliant Min Qty: 1 | 925 |
|
$8.6800 / $13.0100 | Buy Now |
|
Future Electronics | powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10364Tray |
|
$8.5700 / $9.0000 | Buy Now |
|
Future Electronics | powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Container: Tray | 7072Tray |
|
$8.5700 / $8.7000 | Buy Now |
|
Future Electronics | powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 20Bulk |
|
$8.5700 / $9.0000 | Buy Now |
|
Future Electronics | powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POWERSTEP01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
POWERSTEP01
STMicroelectronics
System-in-package integrating microstepping controller and 10 A power MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OTHER NOMINAL VOLTAGE=5V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N89 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 89 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |