Part Details for PP001297 by SPC Multicomp
Overview of PP001297 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7980
|
Newark | Tri Rated Cable, 1Mm2, Yellow, 100M, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:18Awg, Conductor Area Csa:1Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro PP001297 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$34.4900 / $44.0200 | Buy Now |
DISTI #
79Y4699
|
Newark | Tri Rated Wire, 1Mm2, Yellow, 1M, Jacket Material:Pvc, Jacket Colour:Yellow, Wire Gauge:18Awg, Conductor Area Csa:1Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:30 X 0.2Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 132 |
|
$0.3490 / $0.6340 | Buy Now |
DISTI #
2501547
|
element14 Asia-Pacific | TRI RATED WIRE, 1MM2, YELLOW, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 55 |
|
$37.0159 | Buy Now |
DISTI #
2501547
|
Farnell | TRI RATED WIRE, 1MM2, YELLOW, 100M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 55 |
|
$37.0852 | Buy Now |
DISTI #
2528205
|
Farnell | TRI RATED WIRE, 1MM2, YELLOW, 1M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: METER | 172 |
|
$0.6374 / $0.7346 | Buy Now |