Part Details for PP1800SC-LF by ProTek Devices
Overview of PP1800SC-LF by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for PP1800SC-LF
PP1800SC-LF CAD Models
PP1800SC-LF Part Data Attributes:
|
PP1800SC-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP1800SC-LF
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 270 | |
Telecom IC Type | SILICON SURGE PROTECTOR | |
Terminal Finish | TIN |
Alternate Parts for PP1800SC-LF
This table gives cross-reference parts and alternative options found for PP1800SC-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP1800SC-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100-140H225 | 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, SMB, DO-214AA, 2 PIN | STMicroelectronics | PP1800SC-LF vs SMP100-140H225 |
P1800SCRP | Silicon Surge Protector, 220V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP1800SC-LF vs P1800SCRP |