Part Details for PP2300SC by ProTek Devices
Overview of PP2300SC by ProTek Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PP2300SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Single Bidirectional Breakover Diode, 800ma I(s), Do-214aa / Smb | 4249 |
|
Buy Now |
Part Details for PP2300SC
PP2300SC CAD Models
PP2300SC Part Data Attributes
|
PP2300SC
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PP2300SC
ProTek Devices
Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DO-214AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Telecom IC Type | SILICON SURGE PROTECTOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for PP2300SC
This table gives cross-reference parts and alternative options found for PP2300SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP2300SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SC | Silicon Surge Protector, 260V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | PP2300SC vs P2300SC |
P2300SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | PP2300SC vs P2300SC |