Part Details for PPC-14 by Stancor
Overview of PPC-14 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PPC-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213191
|
RS | TRANSFORMER, PC 115V, 54V@84MA, 27V@167MA | Stancor PPC-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$6.4700 / $11.4500 | Buy Now |
Part Details for PPC-14
PPC-14 CAD Models
PPC-14 Part Data Attributes
|
PPC-14
Stancor
Buy Now
Datasheet
|
Compare Parts:
PPC-14
Stancor
Power Transformer, 4.5VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.084 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.5 VA |