Microcontrollers and Processors
PPC440EP-3TC533CZ
Applied Micro Circuits Corporation
Description: RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 MM, THERMALLY ENHANCED, PLASTIC, BGA-456

Overview of PPC440EP-3TC533CZ by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PPC440EP-3TC533CZ by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC440EP-3TC533CZ by Applied Micro Circuits Corporation

PPC440EP-3TC533CZ
Applied Micro Circuits Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
BGA
Package Description
BGA, BGA456,26X26,50
Pin Count
456
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5 AND 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B456
Length
35 mm
Low Power Mode
YES
Number of Terminals
456
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA456,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Speed
533 MHz
Supply Current-Max
2200 mA
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC440EP-3TC533CZ
    Applied Micro Circuits Corporation
    RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 MM, THERMALLY ENHANCED, PLASTIC, BGA-456
    VS

Alternate Parts for PPC440EP-3TC533CZ

This table gives cross-reference parts and alternative options found for PPC440EP-3TC533CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440EP-3TC533CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC440EP-3UC533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3UC533C
PPC440EP-3BB533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3BB533C
PPC440EP-3UB533CZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3UB533CZ
PPC440EP-3JB533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3JB533C
PPC440EP-3JB533CZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3JB533CZ
PPC440EP-3BB533CZ RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3BB533CZ
PPC440EP-3BC533C RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3BC533C
Part Number Description Manufacturer Compare
IBM25PPC405GPR3DB266Z RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM PPC440EP-3TC533CZ vs IBM25PPC405GPR3DB266Z
IBM25PPC405GPR3DB400Z RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM PPC440EP-3TC533CZ vs IBM25PPC405GPR3DB400Z
IBM25PPC405GP3BE133CZ RISC Microprocessor, 32-Bit, 133.33MHz, CMOS, PBGA456, 35 X 35 MM, ENHANCED, PLASTIC, BGA-456 IBM PPC440EP-3TC533CZ vs IBM25PPC405GP3BE133CZ
PPC440GR-3JB333CZ RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440GR-3JB333CZ
IBM25PPC405GPR3DB400 RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM PPC440EP-3TC533CZ vs IBM25PPC405GPR3DB400
PPC405GPR3BB400Z 32-BIT, 400MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC405GPR3BB400Z
RTPXA320B2C806-646 RISC Microprocessor, 806MHz, CMOS, PBGA456, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VFBGA-456 Marvell Technology Group Ltd PPC440EP-3TC533CZ vs RTPXA320B2C806-646
PPC440EP-3BC667C RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440EP-3BC667C
PPC440GR-3BB400CZ RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC440GR-3BB400CZ
PPC405GPR3KB400 32-BIT, 400MHz, RISC PROCESSOR, PBGA456, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-456 Applied Micro Circuits Corporation PPC440EP-3TC533CZ vs PPC405GPR3KB400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC440EP-3TC533CZ by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC440EP-3TC533CZ by Applied Micro Circuits Corporation

Select Manufacturer
Which Manufacturer of PPC440EP-3TC533CZ would you like to use for your alert(s)?
  • Please alert me when PPC440EP-3TC533CZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC440EP-3TC533CZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC440EP-3TC533CZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC440EP-3TC533CZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC440EP-3TC533CZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC440EP-3TC533CZ by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: