Datasheets
PPC5668GF0AVMGR by: Freescale Semiconductor

32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208

Part Details for PPC5668GF0AVMGR by Freescale Semiconductor

Overview of PPC5668GF0AVMGR by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PPC5668GF0AVMGR

PPC5668GF0AVMGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PPC5668GF0AVMGR Part Data Attributes

PPC5668GF0AVMGR Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
PPC5668GF0AVMGR Freescale Semiconductor 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208
Pin Count 208
Reach Compliance Code compliant
ECCN Code 3A991
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PBGA-B208
JESD-609 Code e2
Length 17 mm
Moisture Sensitivity Level 3
Number of Terminals 208
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2 mm
Speed 116 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 17 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for PPC5668GF0AVMGR

This table gives cross-reference parts and alternative options found for PPC5668GF0AVMGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC5668GF0AVMGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PPC5668GF0AVMGR 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208 NXP Semiconductors PPC5668GF0AVMGR vs PPC5668GF0AVMGR
PPC5668GF0AVMG 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 Freescale Semiconductor PPC5668GF0AVMGR vs PPC5668GF0AVMG
Part Number Description Manufacturer Compare
PPC5668GF0AVMGR 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208 NXP Semiconductors PPC5668GF0AVMGR vs PPC5668GF0AVMGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC5668GF0AVMGR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC5668GF0AVMGR by Freescale Semiconductor

  • Please alert me when PPC5668GF0AVMGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PPC5668GF0AVMGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC5668GF0AVMGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PPC5668GF0AVMGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC5668GF0AVMGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC5668GF0AVMGR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: