Part Details for PPTC051LFBN-RC by Sullins Connector Solutions
Results Overview of PPTC051LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPTC051LFBN-RC Information
PPTC051LFBN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PPTC051LFBN-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | 5 Position Total Single Row 2.54 mm Pitch Straight Female Header RoHS: Compliant Min Qty: 1 Package Multiple: 640 | 3200 |
|
$0.3692 / $0.4000 | Buy Now |
US Tariff Estimator: PPTC051LFBN-RC by Sullins Connector Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PPTC051LFBN-RC
PPTC051LFBN-RC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PPTC051LFBN-RC Part Data Attributes
|
|
PPTC051LFBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPTC051LFBN-RC
Sullins Connector Solutions
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Sullins | |
| Body Breadth | 0.094 inch | |
| Body Depth | 0.334 inch | |
| Body Length | 0.52 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | TIN | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| Filter Feature | NO | |
| Insulator Material | POLYESTER | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.125 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 5 |
Alternate Parts for PPTC051LFBN-RC
This table gives cross-reference parts and alternative options found for PPTC051LFBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPTC051LFBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BG095-05-C-L-E | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-L-E |
| BG095-05-C-N-G | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-N-G |
| BG095-05-C-L-D | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-L-D |
| BG095-05-C-P-E | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-P-E |
| BG095-05-C-L-F | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-L-F |
| BG095-05-C-P-F | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-P-F |
| BG095-05-C-L-G | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-L-G |
| BG095-05-C-N-D | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | PPTC051LFBN-RC vs BG095-05-C-N-D |
PPTC051LFBN-RC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the PPTC051LFBN-RC is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the PPTC051LFBN-RC is -40°C to 105°C (-40°F to 221°F).
-
Yes, the PPTC051LFBN-RC is designed to withstand high-vibration environments and meets the requirements of IEC 61373 Category 2.
-
Yes, the PPTC051LFBN-RC is designed to operate in humid or wet environments and meets the requirements of IEC 60529 IP67.