Part Details for PPTC081LFBN-RC by Sullins Connector Solutions
Results Overview of PPTC081LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPTC081LFBN-RC Information
PPTC081LFBN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PPTC081LFBN-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 386 |
|
RFQ | ||
|
DISTI #
PPTC081LFBN-RC
|
IBS Electronics | FEMALE 8C STRAIGHT .100CC 3.20MM TAIL NO MT. 100U TIN PBT PHOS BRONZE 105 C Min Qty: 30 Package Multiple: 1 | 5417 |
|
$0.4060 / $0.4550 | Buy Now |
|
|
New Advantage Corporation | 8 Position Total Single Row 2.54 mm Pitch Straight Female Header RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 4000 |
|
$0.5154 / $0.5583 | Buy Now |
US Tariff Estimator: PPTC081LFBN-RC by Sullins Connector Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PPTC081LFBN-RC
PPTC081LFBN-RC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PPTC081LFBN-RC Part Data Attributes
|
|
PPTC081LFBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPTC081LFBN-RC
Sullins Connector Solutions
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.335 Inch | |
| Body Length | 0.82 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Material | Polyester | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 100u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.126 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for PPTC081LFBN-RC
This table gives cross-reference parts and alternative options found for PPTC081LFBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPTC081LFBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3-146139-7 | TE's AMP | Check for Price | 38 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | PPTC081LFBN-RC vs 3-146139-7 |
| 89893-338 | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | PPTC081LFBN-RC vs 89893-338 |
| 77424-338LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | PPTC081LFBN-RC vs 77424-338LF |
| 65001-238LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | PPTC081LFBN-RC vs 65001-238LF |
| 65001-062LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | PPTC081LFBN-RC vs 65001-062LF |
| 86653-438LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | PPTC081LFBN-RC vs 86653-438LF |
| 89893-438LF | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, ROHS COMPLIANT | PPTC081LFBN-RC vs 89893-438LF |
| 89893-338 | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, | PPTC081LFBN-RC vs 89893-338 |
| 86653-238 | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | PPTC081LFBN-RC vs 86653-238 |
| 86653-438 | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | PPTC081LFBN-RC vs 86653-438 |
PPTC081LFBN-RC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, transportation, and aerospace.
-
Yes, the connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 105°C and humidity resistance up to 95% RH.
-
The mating cycle life of the PPTC081LFBN-RC connector is 500 cycles minimum.
-
Yes, the PPTC081LFBN-RC connector is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.