Part Details for PQ40120QGA08PKS by SynQor
Overview of PQ40120QGA08PKS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for PQ40120QGA08PKS
PQ40120QGA08PKS CAD Models
PQ40120QGA08PKS Part Data Attributes
|
PQ40120QGA08PKS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ40120QGA08PKS
SynQor
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 8.33 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.015 Vrms | |
Seated Height-Max | 10.46 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 36.8 mm |
Alternate Parts for PQ40120QGA08PKS
This table gives cross-reference parts and alternative options found for PQ40120QGA08PKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ40120QGA08PKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MCN1-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ40120QGA08PKS vs VI-MCN1-CWH1 |
PQ40120QGA08NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | SynQor | PQ40120QGA08PKS vs PQ40120QGA08NRS-G |
VI-LCN1-CW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ40120QGA08PKS vs VI-LCN1-CW |
HBS100ZH-A81H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGA08PKS vs HBS100ZH-A81H |
VI-LJN1-MW | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE | Vicor Corporation | PQ40120QGA08PKS vs VI-LJN1-MW |
HBS100ZH-ANT91H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGA08PKS vs HBS100ZH-ANT91H |
VWS100ZH-3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGA08PKS vs VWS100ZH-3V |
VI-LJN1-IW | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE | Vicor Corporation | PQ40120QGA08PKS vs VI-LJN1-IW |
HBS100ZH-ANT82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGA08PKS vs HBS100ZH-ANT82V |
HBS100ZH-ANT92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PQ40120QGA08PKS vs HBS100ZH-ANT92V |