Part Details for PQ48120HGA12PRF by SynQor
Overview of PQ48120HGA12PRF by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ48120HGA12PRF
PQ48120HGA12PRF CAD Models
PQ48120HGA12PRF Part Data Attributes
|
PQ48120HGA12PRF
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48120HGA12PRF
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 12.84 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48120HGA12PRF
This table gives cross-reference parts and alternative options found for PQ48120HGA12PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48120HGA12PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZL150-4812 | 150 Watt DC/DC converter, industrial, 2:1 input, 1500 VDC isolation, metal enclosure, chassis mount | Traco Power | PQ48120HGA12PRF vs TZL150-4812 |
ICH15048S12N | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, METAL PACKAGE-9 | XP Power | PQ48120HGA12PRF vs ICH15048S12N |
VI-LCN1-EV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48120HGA12PRF vs VI-LCN1-EV |
MT100-048-12I-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | PQ48120HGA12PRF vs MT100-048-12I-NOO |
MT100-048-12M-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | PQ48120HGA12PRF vs MT100-048-12M-NTP |
VI-MC31-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ48120HGA12PRF vs VI-MC31-MV |
HBS150ZH-ANT92H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48120HGA12PRF vs HBS150ZH-ANT92H |
HWG12013 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | PQ48120HGA12PRF vs HWG12013 |
HBS150ZH-ANT3H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | PQ48120HGA12PRF vs HBS150ZH-ANT3H |
CQB150W-48S12 | DC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | PQ48120HGA12PRF vs CQB150W-48S12 |