Part Details for PQ48120HTA14PNS by SynQor
Overview of PQ48120HTA14PNS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ48120HTA14PNS
PQ48120HTA14PNS CAD Models
PQ48120HTA14PNS Part Data Attributes
|
PQ48120HTA14PNS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ48120HTA14PNS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, HALF-BRICK PACKAGE-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P11 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 14.04 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 165 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PQ48120HTA14PNS
This table gives cross-reference parts and alternative options found for PQ48120HTA14PNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ48120HTA14PNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ48120HTA14PRS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, HALF-BRICK PACKAGE-11 | SynQor | PQ48120HTA14PNS vs PQ48120HTA14PRS |
PQ48120HTA14PKS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, HALF-BRICK PACKAGE-11 | SynQor | PQ48120HTA14PNS vs PQ48120HTA14PKS |
PQ48120HTA14PYS | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, HALF-BRICK PACKAGE-11 | SynQor | PQ48120HTA14PNS vs PQ48120HTA14PYS |