Part Details for PQ50-20P-PC(01) by Hirose Electric Co Ltd
Overview of PQ50-20P-PC(01) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PQ50-20P-PC(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7762
|
Newark | Heavy Duty Hood, 180 Deg, Zinc Alloy, Product Range:Pq50 Series, Cable Exit Angle:180°, Rectangular Shell Size:-, For Use With:Hirose Pq50 Series High Power/Signal Connectors, Connector Body Material:Zinc Alloy Body, Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) PQ50-20P-PC(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $23.0400 | Buy Now |
DISTI #
H124795-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$17.0599 / $23.7300 | Buy Now |
DISTI #
PQ50-20P-PC(01)
|
Avnet Americas | Heavy Duty Connector Hood, PQ50, 180°, Hirose PQ50 Series High Power/Signal Connectors - Bulk (Alt: PQ50-20P-PC(01)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1250 / $21.0250 | Buy Now |
DISTI #
798-PQ50-20P-PC01
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 14 |
|
$17.5700 / $23.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$16.1000 | Buy Now |
DISTI #
HIRPQ50-20P-PC(01)
|
Heilind Electronics | 236-2000-8-01 EACH | Americas - 0 in Stock |
|
$20.6250 / $26.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8900 / $25.5200 | Buy Now |
DISTI #
PQ50-20P-PC-01
|
TME | PQ50-20P-PC(01) Min Qty: 12 | 0 |
|
$17.2000 | RFQ |
DISTI #
000000000005247268
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$15.6000 / $19.2000 | Buy Now |
Part Details for PQ50-20P-PC(01)
PQ50-20P-PC(01) CAD Models
PQ50-20P-PC(01) Part Data Attributes
|
PQ50-20P-PC(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PQ50-20P-PC(01)
Hirose Electric Co Ltd
CONN HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |