Part Details for PQ60050EMA04NNS by SynQor
Overview of PQ60050EMA04NNS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ60050EMA04NNS
PQ60050EMA04NNS CAD Models
PQ60050EMA04NNS Part Data Attributes
|
PQ60050EMA04NNS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ60050EMA04NNS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 10 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 8.99 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 255 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.24 s | |
Width | 22.86 mm |
Alternate Parts for PQ60050EMA04NNS
This table gives cross-reference parts and alternative options found for PQ60050EMA04NNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60050EMA04NNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EMA04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs PQ60050EMA04NRS |
PQ60050EML04NYS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs PQ60050EML04NYS |
VI-LC30-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ60050EMA04NNS vs VI-LC30-EY-CC |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EMA04NNS vs LPD150-048-05-PI-050 |
VI-LCN0-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ60050EMA04NNS vs VI-LCN0-IY |
PQ60050EML04NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs PQ60050EML04NRS |
HES050ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Bel Power Solutions | PQ60050EMA04NNS vs HES050ZG-AI-Y |
PQ60050EMA15NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs PQ60050EMA15NRS |
PQ60050EKL10NKS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs PQ60050EKL10NKS-G |
IQ48050SMC15NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SynQor | PQ60050EMA04NNS vs IQ48050SMC15NRS-G |