Part Details for PQ60050EML15PYS by SynQor
Overview of PQ60050EML15PYS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ60050EML15PYS
PQ60050EML15PYS CAD Models
PQ60050EML15PYS Part Data Attributes
|
PQ60050EML15PYS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ60050EML15PYS
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 10 A | |
Output Voltage-Max | 4.4 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 8.99 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 255 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.24 s | |
Width | 22.86 mm |
Alternate Parts for PQ60050EML15PYS
This table gives cross-reference parts and alternative options found for PQ60050EML15PYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60050EML15PYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60050EML15NNS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EML15PYS vs PQ60050EML15NNS |
WPA50R48S050-2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | PQ60050EML15PYS vs WPA50R48S050-2 |
PQ60050EML15NRS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | PQ60050EML15PYS vs PQ60050EML15NRS |
LPD150-048-05-PI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EML15PYS vs LPD150-048-05-PI-050 |
VI-LCN0-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ60050EML15PYS vs VI-LCN0-IY-CC |
MT050-048-05I-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PQ60050EML15PYS vs MT050-048-05I-POP |
PQAE50-D48-S5-D | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | PQ60050EML15PYS vs PQAE50-D48-S5-D |
VI-LC30-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ60050EML15PYS vs VI-LC30-CYH1-CC |
ICH5048S05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | PQ60050EML15PYS vs ICH5048S05 |
VI-LC30-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PQ60050EML15PYS vs VI-LC30-IYH1 |