PQ60120HPA20NRS-G
SynQor
Description: Power Supply Module, 240W,

Overview of PQ60120HPA20NRS-G by SynQor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PQ60120HPA20NRS-G by SynQor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   66
RFQ

CAD Models for PQ60120HPA20NRS-G by SynQor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PQ60120HPA20NRS-G by SynQor

PQ60120HPA20NRS-G
SynQor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYNQOR INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Synqor
Additional Feature
REMOTE SHUTDOWN
Approvals
UL, TUV
Efficiency (Main Output)
92.5%
Input Voltage-Max
75 V
Input Voltage-Min
35 V
Input Voltage-Nom
48 V
JESD-609 Code
e4
Length
61 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.2%
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Nom
12 V
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.03535 Vrms
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
240 W
Warm-up Time
0.024 s
Width
58.4 mm
Want to compare parts?
  1. PQ60120HPA20NRS-G
    SynQor
    Power Supply Module, 240W,
    VS

Alternate Parts for PQ60120HPA20NRS-G

This table gives cross-reference parts and alternative options found for PQ60120HPA20NRS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ60120HPA20NRS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PQ60120HPA20PKS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20PKS
PQ60120HPA20NKS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20NKS
PQ60120HPA20NRS DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20NRS
PQ60120HPA20PYS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20PYS
PQ60120HPA20NYS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20NYS
PQ60120HPA20PRS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20PRS
PQ60120HPA20NNS DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-11/10 SynQor PQ60120HPA20NRS-G vs PQ60120HPA20NNS

Related Parts for PQ60120HPA20NRS-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQ60120HPA20NRS-G by SynQor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQ60120HPA20NRS-G by SynQor

Select Manufacturer
Which Manufacturer of PQ60120HPA20NRS-G would you like to use for your alert(s)?
  • Please alert me when PQ60120HPA20NRS-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQ60120HPA20NRS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQ60120HPA20NRS-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQ60120HPA20NRS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQ60120HPA20NRS-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQ60120HPA20NRS-G by SynQor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: