PQAE50-D24-S12-D
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Overview of PQAE50-D24-S12-D by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.

Price & Stock for PQAE50-D24-S12-D by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-PQAE50-D24-S12-D-ND
DigiKey DC-DC ISOLATED, 50 W, 18~36 VDC Min Qty: 1 Lead time: 24 Weeks Container: Tube 50
In Stock
  • 1 $37.7600
  • 5 $35.6020
  • 10 $34.7090
  • 25 $33.5632
  • 50 $32.7216
$32.7216 / $37.7600 Buy Now
Onlinecomponents.com DC-DC Converter - 50W - Out: 12VDC - In: 24VDC - DIP RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for PQAE50-D24-S12-D by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PQAE50-D24-S12-D by CUI Inc

PQAE50-D24-S12-D
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, UKCA
Efficiency (Main Output)
91%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P6
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.167 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
12.3 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Warm-up Time
0.12 s
Width
25.4 mm
Want to compare parts?
  1. PQAE50-D24-S12-D
    CUI Inc
    DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
    VS

Alternate Parts for PQAE50-D24-S12-D

This table gives cross-reference parts and alternative options found for PQAE50-D24-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQAE50-D24-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT050-024-12C-POP DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Natel Engineering Company PQAE50-D24-S12-D vs MT050-024-12C-POP
MT050-024-12M-NOO DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Natel Engineering Company PQAE50-D24-S12-D vs MT050-024-12M-NOO
VE-LC11-IY DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE Vicor Corporation PQAE50-D24-S12-D vs VE-LC11-IY
VI-LCW1-CYH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQAE50-D24-S12-D vs VI-LCW1-CYH1
PQAE50-D24-S12-T DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid CUI Inc PQAE50-D24-S12-D vs PQAE50-D24-S12-T
PQA50-D24-S12-D 12 Vdc, 4.167 A, 50 W, 18~36 Vdc Input Range CUI Inc PQAE50-D24-S12-D vs PQA50-D24-S12-D
VI-LC11-MYH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation PQAE50-D24-S12-D vs VI-LC11-MYH1-CC
0RQB-50Y12L DC-DC Regulated Power Supply Module, Bel Fuse PQAE50-D24-S12-D vs 0RQB-50Y12L
VE-LCW1-CY DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE Vicor Corporation PQAE50-D24-S12-D vs VE-LCW1-CY
LPD150-024-12-PC-050 DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Natel Engineering Company PQAE50-D24-S12-D vs LPD150-024-12-PC-050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQAE50-D24-S12-D by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQAE50-D24-S12-D by CUI Inc

Select Manufacturer
Which Manufacturer of PQAE50-D24-S12-D would you like to use for your alert(s)?
  • Please alert me when PQAE50-D24-S12-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQAE50-D24-S12-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQAE50-D24-S12-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQAE50-D24-S12-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQAE50-D24-S12-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQAE50-D24-S12-D by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: