PQMC3-D48-D5-S
Description: 5/-5 Vdc, 0.3 A, 3 W, 36~75 Vdc Input Range

Overview of PQMC3-D48-D5-S by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PQMC3-D48-D5-S by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-3061-5-ND
DigiKey DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 16 Weeks Container: Tube 66
In Stock
  • 1 $13.9000
  • 5 $13.7940
  • 22 $13.6882
  • 44 $13.0564
$13.0564 / $13.9000 Buy Now
Onlinecomponents.com 3 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 1500 Vdc Isolation Dc-Dc Converter - 5/-5 Vdc, 0.3 A, 3 W, 36~75 Vdc Input Range RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 30884679
Verical Module DC-DC 48VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Module Min Qty: 2 Package Multiple: 1 Date Code: 1842 Americas - 15
  • 2 $0.7042
$0.7042 Buy Now
DISTI # C1S158100107616
Chip1Stop Module DC-DC 48VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Module RoHS: Compliant 15
  • 1 $4.9300
$4.9300 Buy Now
Neutron USA Isolated DC/DC Converters dc-dc isolated, 3 W, 36 75 Vdc input, 5 Vdc, 300 mA, dual regulated output, SIP 50
  • 1 $47.6700
$47.6700 Buy Now

CAD Models for PQMC3-D48-D5-S by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PQMC3-D48-D5-S by CUI Inc

PQMC3-D48-D5-S
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Additional Feature
IT ALSO HAS -5V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PSMA-P7
Length
22 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
12.25 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
9.5 mm
Want to compare parts?
  1. PQMC3-D48-D5-S
    CUI Inc
    5/-5 Vdc, 0.3 A, 3 W, 36~75 Vdc Input Range
    VS

Alternate Parts for PQMC3-D48-D5-S

This table gives cross-reference parts and alternative options found for PQMC3-D48-D5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQMC3-D48-D5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRMC3-D48-D5-S 5/-5 Vdc, 3 W, 300/300 mA CUI Inc PQMC3-D48-D5-S vs PRMC3-D48-D5-S
DLC03A-05 DC-DC Regulated Power Supply Module, Mean Well PQMC3-D48-D5-S vs DLC03A-05
PRQ3W-Q48-D524-S Power Supply Module CUI Inc PQMC3-D48-D5-S vs PRQ3W-Q48-D524-S
PVB3-D48-D5-D 5/-5 Vdc, 0.3 A, 3 W, 36~75 Vdc Input Range CUI Inc PQMC3-D48-D5-S vs PVB3-D48-D5-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQMC3-D48-D5-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQMC3-D48-D5-S by CUI Inc

Select Manufacturer
Which Manufacturer of PQMC3-D48-D5-S would you like to use for your alert(s)?
  • Please alert me when PQMC3-D48-D5-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQMC3-D48-D5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQMC3-D48-D5-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQMC3-D48-D5-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQMC3-D48-D5-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQMC3-D48-D5-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: