-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PQMH9 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4015
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PQMH9Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
1727-2718-1-ND
|
DigiKey | TRANS PREBIAS 2NPN DFN1010B-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
PQMH9Z
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 8-Pin DFN T/R - Tape and Reel (Alt: PQMH9Z) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-PQMH9Z
|
Mouser Electronics | Digital Transistors PQMH9/SOT1216/DFN1010B-6 RoHS: Compliant | 3900 |
|
$0.0370 / $0.3700 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased PQMH9/DFN1010B-6/REEL 7" Q2/T3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0383 | Buy Now |
|
Rochester Electronics | Digital BJT 2 NPN - Pre-Biased (Dual) 50V 100mA 350mW 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 12592 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
PQMH9Z
|
TTI | Digital Transistors PQMH9/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
PQMH9Z
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 8-Pin DFN T/R (Alt: PQMH9Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101467989
|
Chip1Stop | PQMH9/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 300 |
|
$0.0370 / $0.0375 | Buy Now |
DISTI #
PQMH9Z
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 8-Pin DFN T/R (Alt: PQMH9Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQMH9Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PQMH9Z
Nexperia
PQMH9 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |