-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-2YCP-EBZ | Analog Devices | ADA4950-2YCP-EBZ_A02287_EB-D24 | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PQP3-D24-S5-M-TR-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 330 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.3187 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQP3-D24-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQP3-D24-S5-M-TR
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-F5 | |
Length | 14 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for PQP3-D24-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQP3-D24-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQP3-D24-S5-M | Power Supply Module | CUI Inc | PQP3-D24-S5-M-TR vs PQP3-D24-S5-M |
SUS32405C-G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PQP3-D24-S5-M-TR vs SUS32405C-G |
PQB3-D24-S5-D1 | DC-DC Regulated Power Supply Module | CUI Inc | PQP3-D24-S5-M-TR vs PQB3-D24-S5-D1 |
SUS32405C | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PQP3-D24-S5-M-TR vs SUS32405C |
PQP3-D24-S5-D | Power Supply Module | CUI Inc | PQP3-D24-S5-M-TR vs PQP3-D24-S5-D |
PYBJ3-D24-S5-M | Power Supply Module | CUI Inc | PQP3-D24-S5-M-TR vs PYBJ3-D24-S5-M |
PYBJ3-D24-S5-OD | Power Supply Module | CUI Inc | PQP3-D24-S5-M-TR vs PYBJ3-D24-S5-OD |
PVB3-D24-S5-D | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PQP3-D24-S5-M-TR vs PVB3-D24-S5-D |
VAWQ3-Q24-S5H | 5 Vdc, 0.6 A, 3 W, 9~36 Vdc Input Range | CUI Inc | PQP3-D24-S5-M-TR vs VAWQ3-Q24-S5H |