PQQ10W-Q24-S12-S
Description: DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Overview of PQQ10W-Q24-S12-S by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85

Price & Stock for PQQ10W-Q24-S12-S by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ0888
Newark Dc-Dc Converter, 12V, 0.833A Rohs Compliant: Yes |Cui PQQ10W-Q24-S12-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-PQQ10W-Q24-S12-S-ND
DigiKey DC-DC ISOLATED, 10 W, 9~36 VDC I Min Qty: 22 Lead time: 18 Weeks Container: Tube Limited Supply - Call
  • 22 $14.5268
$14.5268 Buy Now
Onlinecomponents.com Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 7-Pin SIP Module Tube RoHS: Compliant 2 In Stock
  • 0 $0
$0 Buy Now
DISTI # C1S158100205088
Chip1Stop DC/DC Switching Regulators 2
  • 1 $13.9000
$13.9000 Buy Now
Neutron USA Isolated DC/DC Converters 0
  • 1 $44.9900
$44.9900 Buy Now

CAD Models for PQQ10W-Q24-S12-S by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PQQ10W-Q24-S12-S by CUI Inc

PQQ10W-Q24-S12-S
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CUI INC
Package Description
SIP-7/8
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-T7
Length
22 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.833 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVERCURRENT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
12.5 mm
Surface Mount
NO
Switching Frequency-Max
500 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
9.5 mm
Want to compare parts?
  1. PQQ10W-Q24-S12-S
    CUI Inc
    DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
    VS

Alternate Parts for PQQ10W-Q24-S12-S

This table gives cross-reference parts and alternative options found for PQQ10W-Q24-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQQ10W-Q24-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDQE10-Q24-S12-U DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid CUI Inc PQQ10W-Q24-S12-S vs PDQE10-Q24-S12-U
PDQE10-Q24-S12-D 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range CUI Inc PQQ10W-Q24-S12-S vs PDQE10-Q24-S12-D
PYB10-Q24-S12-T 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range CUI Inc PQQ10W-Q24-S12-S vs PYB10-Q24-S12-T
PDQE10-Q24-S12-DIN 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range CUI Inc PQQ10W-Q24-S12-S vs PDQE10-Q24-S12-DIN
PYBJ10-Q24-S12-M 12 Vdc, 0.833 A, 10 W, 9~36 Vdc Input Range CUI Inc PQQ10W-Q24-S12-S vs PYBJ10-Q24-S12-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PQQ10W-Q24-S12-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PQQ10W-Q24-S12-S by CUI Inc

Select Manufacturer
Which Manufacturer of PQQ10W-Q24-S12-S would you like to use for your alert(s)?
  • Please alert me when PQQ10W-Q24-S12-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PQQ10W-Q24-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PQQ10W-Q24-S12-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PQQ10W-Q24-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PQQ10W-Q24-S12-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PQQ10W-Q24-S12-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: