-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ0219
|
Newark | Dc-Dc Converter, 12V, 0.062A Rohs Compliant: Yes |Cui PQS075-S24-S12-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.7200 | Buy Now |
DISTI #
102-PQS075-S24-S12-S-ND
|
DigiKey | DC-DC ISOLATED, 0.75 W, 22.8~25. Min Qty: 1 Lead time: 16 Weeks Container: Tube |
376 In Stock |
|
$2.5673 / $3.2100 | Buy Now |
DISTI #
490-PQS075-S24-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 0.062 A, 0.744 W, 22.8~25.2 Vdc Input Range RoHS: Compliant | 164 |
|
$2.5600 / $2.8900 | Buy Now |
|
Future Electronics | dc-dc isolated, 0.75 W, 22.8 to 25.2V input, 3.3V Single Output, 62mA SIP RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 43Tube |
|
$2.5100 / $2.6900 | Buy Now |
|
Future Electronics | dc-dc isolated, 0.75 W, 22.8 to 25.2V input, 3.3V Single Output, 62mA SIP RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$2.5600 / $2.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2400 / $2.9400 | Buy Now | |
DISTI #
000000000006361749
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 0.75 W, 22.8-25.2 Vdc input, 3.3 Vdc, 62 mA, single regulated output, SIP Min Qty: 1 | 0 |
|
$2.4700 / $2.8800 | Buy Now |
DISTI #
3817401
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.062A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8047 / $3.1645 | Buy Now |
DISTI #
3817401
|
Farnell | DC-DC CONVERTER, 12V, 0.062A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.1825 / $5.2499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQS075-S24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQS075-S24-S12-S
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.062 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |