Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | SUMICON; HRS No: 216-0472-1 59; No. of Positions: 60; Connector Type: Board mounting; Contact Gender: Male; Contact Spacing (mm): 2.5; Terminal Pitch (mm): 2.5; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 300; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; General Description: Right angle connector unit with top-touch lock type stopper bracket; Male connector | $19.9000 / $36.8000 |
|
View Details |