Part Details for PREC002SAAN-RC by Sullins Connector Solutions
Results Overview of PREC002SAAN-RC by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PREC002SAAN-RC Information
PREC002SAAN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PREC002SAAN-RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 283 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 47 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Component Electronics, Inc | SIPHDR 2.5MM 2P BRST 2/6 TIN BLK | 765 |
|
$0.2000 / $0.3100 | Buy Now |
US Tariff Estimator: PREC002SAAN-RC by Sullins Connector Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PREC002SAAN-RC
PREC002SAAN-RC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PREC002SAAN-RC Part Data Attributes
|
|
PREC002SAAN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PREC002SAAN-RC
Sullins Connector Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Sullins | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.2 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | MATTE TIN OVER NICKEL | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| Filter Feature | NO | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 100u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.12 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 2 |
Alternate Parts for PREC002SAAN-RC
This table gives cross-reference parts and alternative options found for PREC002SAAN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PREC002SAAN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9100-33-102-02 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | PREC002SAAN-RC vs 9100-33-102-02 |
| 146481-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | PREC002SAAN-RC vs 146481-2 |
| 55935-0254 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | PREC002SAAN-RC vs 55935-0254 |
| 75970-108-02LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PREC002SAAN-RC vs 75970-108-02LF |
| PREC002SABN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PREC002SAAN-RC vs PREC002SABN-RC |
| PRPC002SAAN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PREC002SAAN-RC vs PRPC002SAAN-RC |
| 75970-112-02 | Amphenol FCi | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PREC002SAAN-RC vs 75970-112-02 |
| 75970-122-02LF | Amphenol FCi | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PREC002SAAN-RC vs 75970-122-02LF |
| PRPC002SFAN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PREC002SAAN-RC vs PRPC002SFAN-RC |
| 90136-5702 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PREC002SAAN-RC vs 90136-5702 |
PREC002SAAN-RC Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
-
Yes, the PREC002SAAN-RC is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow the manufacturer's guidelines for mounting and securing the connector.
-
The PREC002SAAN-RC has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures, such as conformal coating or potting, for extended outdoor use.
-
The PREC002SAAN-RC has an operating temperature range of -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
-
While the PREC002SAAN-RC is designed for use with AWG 20-24 wires, it can accommodate other wire sizes with the use of adapters or specialized contacts. However, it's recommended to consult with the manufacturer or a qualified engineer to ensure compatibility and reliability.