Part Details for PRM48BF480M500A00 by Vicor Corporation
Overview of PRM48BF480M500A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM48BF480M500A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48BF480M500A00
|
Avnet Americas | VICPRM48BF480M500A00 PRM2A NARROW FULL 5 - Trays (Alt: PRM48BF480M500A00) Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$251.4900 / $346.9900 | Buy Now |
DISTI #
492-PRM48BF480M50A0
|
Mouser Electronics | Switching Voltage Regulators PRM2A NARW FULL 500W RoHS: Compliant | 0 |
|
$251.4900 | Order Now |
DISTI #
PRM48BF480M500A00
|
Avnet Americas | VICPRM48BF480M500A00 PRM2A NARROW FULL 5 - Trays (Alt: PRM48BF480M500A00) Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$251.4900 / $346.9900 | Buy Now |
DISTI #
PRM48BF480M500A00
|
Avnet Abacus | VICPRM48BF480M500A00 PRM2A NARROW FULL 5 (Alt: PRM48BF480M500A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48BF480M500A00
PRM48BF480M500A00 CAD Models
PRM48BF480M500A00 Part Data Attributes:
|
PRM48BF480M500A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48BF480M500A00
Vicor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | QMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J32 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10.42 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1070 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 22 mm |