Part Details for PRM48BH480M250A00 by Vicor Corporation
Overview of PRM48BH480M250A00 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM48BH480M250A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48BH480M250A00-ND
|
DigiKey | DC DC CONVERTER 48V 250W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.6204 | Buy Now |
DISTI #
PRM48BH480M250A00
|
Avnet Americas | VICPRM48BH480M250A00 PRM2A HALF NARROW 2 - Trays (Alt: PRM48BH480M250A00) Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$167.6200 / $231.2700 | Buy Now |
DISTI #
492-PRM48BH480M250A0
|
Mouser Electronics | Switching Voltage Regulators PRM2A HANARROW 250W RoHS: Compliant | 0 |
|
$157.6000 / $167.6200 | Order Now |
DISTI #
PRM48BH480M250A00
|
Avnet Americas | VICPRM48BH480M250A00 PRM2A HALF NARROW 2 - Trays (Alt: PRM48BH480M250A00) Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$167.6200 / $231.2700 | Buy Now |
DISTI #
PRM48BH480M250A00
|
Avnet Abacus | VICPRM48BH480M250A00 PRM2A HALF NARROW 2 (Alt: PRM48BH480M250A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48BH480M250A00
PRM48BH480M250A00 CAD Models
PRM48BH480M250A00 Part Data Attributes:
|
PRM48BH480M250A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48BH480M250A00
Vicor Corporation
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Approvals | TUV, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96.7% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J20 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.21 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1070 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 16.5 mm |