Part Details for PRME1-S24-S12-M-TR by CUI Inc
Overview of PRME1-S24-S12-M-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRME1-S24-S12-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PRME1-S24-S12-M-TR-ND
|
DigiKey | DC-DC ISOLATED 3K, 1 W, 22.8~25. Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.9349 | Buy Now |
Part Details for PRME1-S24-S12-M-TR
PRME1-S24-S12-M-TR CAD Models
PRME1-S24-S12-M-TR Part Data Attributes
|
PRME1-S24-S12-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRME1-S24-S12-M-TR
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-10/6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 71% | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
Alternate Parts for PRME1-S24-S12-M-TR
This table gives cross-reference parts and alternative options found for PRME1-S24-S12-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRME1-S24-S12-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIBLSD1-S24-S12-SIP | 12 Vdc, 0.083 A, 1 W, 22.8~25.2 Vdc Input Range | CUI Inc | PRME1-S24-S12-M-TR vs VIBLSD1-S24-S12-SIP |
PQM1-S24-S12-M | 12 Vdc, 0.084 A, 1 W, 22.8~25.2 Vdc Input Range | CUI Inc | PRME1-S24-S12-M-TR vs PQM1-S24-S12-M |
PRMC1-D24-S12-S | 12 Vdc, 0.083 A, 1 W, 18~36 Vdc Input Range | CUI Inc | PRME1-S24-S12-M-TR vs PRMC1-D24-S12-S |