Part Details for PRMGAP-26Y by TE Connectivity
Overview of PRMGAP-26Y by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMGAP-26Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0670
|
Newark | Prmgap-26Y = Prmga Cots .100 G |Cii Te Connectivity PRMGAP-26Y RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5900 / $55.6400 | Buy Now |
DISTI #
PRMGAP-26Y-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 48 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5438 | Buy Now |
DISTI #
2-1617109-9
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: 2-1617109-9) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$41.2882 / $49.6858 | Buy Now |
DISTI #
655-PRMGAP-26Y
|
Mouser Electronics | Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$60.0600 | Order Now |
|
Onlinecomponents.com | PRMGAP-26Y = PRMGA COTS .100 G | 0 |
|
$43.4300 / $90.9700 | Buy Now |
DISTI #
000000000003353702
|
Sager | Low Signal Relays - PCB 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$44.5200 / $53.8300 | Buy Now |
|
Master Electronics | PRMGAP-26Y = PRMGA COTS .100 G | 0 |
|
$43.4300 / $90.9700 | Buy Now |
Part Details for PRMGAP-26Y
PRMGAP-26Y CAD Models
PRMGAP-26Y Part Data Attributes
|
PRMGAP-26Y
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMGAP-26Y
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for PRMGAP-26Y
This table gives cross-reference parts and alternative options found for PRMGAP-26Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMGAP-26Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617122-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs 1-1617122-0 |
M39016/20-054L | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | PRMGAP-26Y vs M39016/20-054L |
JMACG-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs JMACG-26XP |
JMGAC-26P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs JMGAC-26P |
1617123-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs 1617123-6 |
JMGAP-26L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs JMGAP-26L |
2-1617548-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs 2-1617548-5 |
JMAPT-26XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs JMAPT-26XM |
JMGACD-26MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs JMGACD-26MW |
2-1617164-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMGAP-26Y vs 2-1617164-0 |