Part Details for PRTR5V0U2D by Nexperia
Results Overview of PRTR5V0U2D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRTR5V0U2D Information
PRTR5V0U2D by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PRTR5V0U2D by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PRTR5V0U2D
PRTR5V0U2D Part Data Attributes
|
|
PRTR5V0U2D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2D
Nexperia
Trans Voltage Suppressor Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sc-74, Sot-457, Tsop-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2017-02-01 | |
| Breakdown Voltage-Max | 9 V | |
| Breakdown Voltage-Min | 6 V | |
| Breakdown Voltage-Nom | 7.5 V | |
| Configuration | Single, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-60134; Iec-61000-4-2; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 5.5 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for PRTR5V0U2D
This table gives cross-reference parts and alternative options found for PRTR5V0U2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRTR5V0U2D | NXP Semiconductors | Check for Price | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-74, TSOP-6, Transient Suppressor | PRTR5V0U2D vs PRTR5V0U2D |
| PRTR5V0U2D,115 | NXP Semiconductors | Check for Price | PRTR5V0U2D - Ultra low capacitance double rail-to-rail ESD protection TSOP 6-Pin | PRTR5V0U2D vs PRTR5V0U2D,115 |
PRTR5V0U2D Frequently Asked Questions (FAQ)
-
Nexperia recommends a compact PCB layout with short traces and minimal inductance to ensure low voltage drop and high efficiency. A 4-layer PCB with a solid ground plane and a separate layer for the input and output is recommended.
-
The PRTR5V0U2D has a thermal pad that should be connected to a solid copper area on the PCB to dissipate heat. Ensure good thermal conductivity by using thermal vias, thermal pads, or a heat sink if necessary. Keep the surrounding components at a safe distance to prevent thermal interference.
-
The maximum allowed voltage drop across the PRTR5V0U2D is 0.5V. Exceeding this value may affect the device's performance, efficiency, and reliability. Ensure that the input voltage is within the recommended range and that the output voltage is properly regulated.
-
The PRTR5V0U2D is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly cooled and that the operating temperature is within the recommended range.
-
Start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the PCB layout is correct. Check for signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for troubleshooting guidelines.