There are no models available for this part yet.
Overview of PS-SF-C2-1-5000 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PS-SF-C2-1-5000 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-PS-SF-C2-1-5000-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$731.0000 | Buy Now | |
DISTI #
C1S400200042501
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant pbFree: Yes Container: Cut Tape | 43664 |
|
$0.0777 / $0.1880 | Buy Now | |
DISTI #
C1S400200259040
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant pbFree: Yes | 7 |
|
$464.0000 / $510.0000 | Buy Now |
CAD Models for PS-SF-C2-1-5000 by Japan Aviation Electronics Industry Limited
Part Data Attributes for PS-SF-C2-1-5000 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
UNDERPLATING THICKNESS (59), TERMINATION: GOLD FLASH OVER NICKEL (59)
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.047 inch
|
Cable Entry-Min
|
0.028 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Finish Thickness
|
4
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.209 inch
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Related Parts for PS-SF-C2-1-5000
-
DX-50-CV1Assembly Items
-
61868-1Terminals and Terminal Blocks
-
PS-D4C30Headers and Edge Type Connectors
-
54201415Combination Line Connectors
-
EN3C8FXOther Circular Connectors
-
T491X107K016ATFixed Capacitors
-
1054051108Power Connectors
-
2-178128-3Other Rectangular Connectors
-
DX30AM-20PTelecom and Datacom Connectors