-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2049-1-ND
|
DigiKey | RF POWER DIVIDER 0HZ-20GHZ 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5726 In Stock |
|
$0.9072 / $2.3900 | Buy Now |
DISTI #
80AK7143
|
Newark | Resistors |Susumu PS1608GT2-R50-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8750 | Buy Now |
DISTI #
754-PS1608GT2-R50-T1
|
Mouser Electronics | Signal Conditioning 50 ohm 2 terminal Power Splitter RoHS: Compliant | 22 |
|
$0.9370 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS1608GT2-R50-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS1608GT2-R50-T1
Susumu Co Ltd
Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for PS1608GT2-R50-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1608GT2-R50-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608GT2R50T5 | Splitter, 0MHz Min, 20000MHz Max, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2-R50-T1 vs PS1608GT2R50T5 |
PS1608-GT2-R50-T5-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2-R50-T1 vs PS1608-GT2-R50-T5-LF |
PS1608GT2R50T1 | Splitter, 0MHz Min, 20000MHz Max, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2-R50-T1 vs PS1608GT2R50T1 |
PS1608-GT2-R50-T1-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2-R50-T1 vs PS1608-GT2-R50-T1-LF |
PS1608GT2R50T5-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2-R50-T1 vs PS1608GT2R50T5-LF |