Part Details for PS1608GT2R50T1 by Thin Film Technology Corp (TFT)
Overview of PS1608GT2R50T1 by Thin Film Technology Corp (TFT)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for PS1608GT2R50T1
PS1608GT2R50T1 CAD Models
PS1608GT2R50T1 Part Data Attributes
|
PS1608GT2R50T1
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PS1608GT2R50T1
Thin Film Technology Corp (TFT)
Splitter, 0MHz Min, 20000MHz Max, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |
Alternate Parts for PS1608GT2R50T1
This table gives cross-reference parts and alternative options found for PS1608GT2R50T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS1608GT2R50T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS1608-GT2-R50-T5-LF | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Thin Film Technology Corp (TFT) | PS1608GT2R50T1 vs PS1608-GT2-R50-T5-LF |
PS1608-G-T2-R50-T5 | Splitter, 0MHz Min, 20000MHz Max, ROHS COMPLIANT PACKAGE-3 | Susumu Co Ltd | PS1608GT2R50T1 vs PS1608-G-T2-R50-T5 |