Part Details for PS2565-1Y-V-A by Renesas Electronics Corporation
Results Overview of PS2565-1Y-V-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS2565-1Y-V-A Information
PS2565-1Y-V-A by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PS2565-1Y-V-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PS2565-1Y-V-A
|
Avnet Americas | - Rail/Tube (Alt: PS2565-1Y-V-A) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5121 / $0.5147 | Buy Now |
US Tariff Estimator: PS2565-1Y-V-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PS2565-1Y-V-A
PS2565-1Y-V-A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PS2565-1Y-V-A Part Data Attributes
|
|
PS2565-1Y-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2565-1Y-V-A
Renesas Electronics Corporation
High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Ul Approved, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 80 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 80% | |
| Current Transfer Ratio-Nom | 200% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.08 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e1 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Packing Method | Magazine | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |