Part Details for PS2801C-1-V-F3-A-L by NEC Electronics America Inc
Overview of PS2801C-1-V-F3-A-L by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS2801C-1-V-F3-A-L
PS2801C-1-V-F3-A-L CAD Models
PS2801C-1-V-F3-A-L Part Data Attributes
|
PS2801C-1-V-F3-A-L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2801C-1-V-F3-A-L
NEC Electronics America Inc
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |