-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8502L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8502L3-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8502-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1207-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1113 In Stock |
|
$1.3761 / $3.2700 | Buy Now |
DISTI #
PS8502-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine - Rail/Tube (Alt: PS8502-AX) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1780 | Buy Now |
DISTI #
968-PS8502-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP RoHS: Compliant | 118 |
|
$1.3600 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6800 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 8DIP Min Qty: 1 Container: Tube | 1113 |
|
$1.3761 / $3.2700 | Buy Now |
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 100 |
|
$1.5300 / $3.0600 | Buy Now |
DISTI #
PS8502-AX
|
Avnet Silica | (Alt: PS8502-AX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000534866
|
Chip1Stop | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine RoHS: Compliant pbFree: Yes Container: Bulk | 950 |
|
$0.8770 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8502-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8502-AX
Renesas Electronics Corporation
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 2.2e-7 ns | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS8502-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8502-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5700 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | PS8502-AX vs HCPL-5700 |
4N46-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-6 | Avago Technologies | PS8502-AX vs 4N46-300 |
4N45 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-6 | Avago Technologies | PS8502-AX vs 4N45 |
HCPL-073A | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.1MBps, SOIC-8 | Broadcom Limited | PS8502-AX vs HCPL-073A |
HCPL-4731-020E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | PS8502-AX vs HCPL-4731-020E |
HCPL-4504-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | PS8502-AX vs HCPL-4504-000E |
4N45 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-6 | Broadcom Limited | PS8502-AX vs 4N45 |
HCPL-0534-060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | PS8502-AX vs HCPL-0534-060 |
HCPL-070A-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | PS8502-AX vs HCPL-070A-060E |
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Broadcom Limited | PS8502-AX vs HCPL-0730 |