Part Details for PSA153-2IRY by Bel Power Solutions
Overview of PSA153-2IRY by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PSA153-2IRY
PSA153-2IRY CAD Models
PSA153-2IRY Part Data Attributes
|
PSA153-2IRY
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSA153-2IRY
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, METAL, CASE A01, MODULE-6
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | CASE A01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-MDMA-D6 | |
Load Regulation-Max | 1.333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | SOLDER LUG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |