Part Details for PSD303-A-20XM by Waferscale Integration Inc
Overview of PSD303-A-20XM by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PSD303-A-20XM
PSD303-A-20XM CAD Models
PSD303-A-20XM Part Data Attributes:
|
PSD303-A-20XM
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD303-A-20XM
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, CPGA44, CERAMIC, PGA-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | CERAMIC, PGA-44 | |
Reach Compliance Code | unknown | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P44 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |