Part Details for PSF2GMCSD3P by Patriot Memory LLC
Overview of PSF2GMCSD3P by Patriot Memory LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSF2GMCSD3P
PSF2GMCSD3P CAD Models
PSF2GMCSD3P Part Data Attributes
|
PSF2GMCSD3P
Patriot Memory LLC
Buy Now
Datasheet
|
Compare Parts:
PSF2GMCSD3P
Patriot Memory LLC
Flash Memory Drive, CMOS, 0.55 X 4.72 INCH, 7.08 INCH HEIGHT, ROHS COMPLIANT, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PATRIOT MEMORY LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |