Diodes
PSMA5937B/T3
NXP Semiconductors
Description: DIODE 33 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode

Overview of PSMA5937B/T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for PSMA5937B/T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMA5937B/T3 by NXP Semiconductors

PSMA5937B/T3
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
11.4 mA
Want to compare parts?
  1. PSMA5937B/T3
    NXP Semiconductors
    DIODE 33 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode
    VS

Alternate Parts for PSMA5937B/T3

This table gives cross-reference parts and alternative options found for PSMA5937B/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMA5937B/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5937BT3 33V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi PSMA5937B/T3 vs 1SMB5937BT3
HSMBJ5937BTRE3 Zener Diode, 33V V(Z), 5%, 3W, Microsemi Corporation PSMA5937B/T3 vs HSMBJ5937BTRE3
HSMBJ5937B Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation PSMA5937B/T3 vs HSMBJ5937B
HSMBJ5937BE3 Zener Diode, 33V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation PSMA5937B/T3 vs HSMBJ5937BE3
Part Number Description Manufacturer Compare
MLL5937B-1 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation PSMA5937B/T3 vs MLL5937B-1
MQSMBG5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation PSMA5937B/T3 vs MQSMBG5937BE3
MLL5937BE3 Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation PSMA5937B/T3 vs MLL5937BE3
MLL5937B-1E3 Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation PSMA5937B/T3 vs MLL5937B-1E3
MXSMBG5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation PSMA5937B/T3 vs MXSMBG5937BE3TR
MVSMBG5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation PSMA5937B/T3 vs MVSMBG5937BE3TR
DL5937B-TP Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components PSMA5937B/T3 vs DL5937B-TP
MQSMBG5937BE3TR Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation PSMA5937B/T3 vs MQSMBG5937BE3TR
MVSMBG5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation PSMA5937B/T3 vs MVSMBG5937B
MLL5937B Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation PSMA5937B/T3 vs MLL5937B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMA5937B/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMA5937B/T3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PSMA5937B/T3 would you like to use for your alert(s)?
  • Please alert me when PSMA5937B/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMA5937B/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMA5937B/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMA5937B/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMA5937B/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMA5937B/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: