-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN015-100YL - N-channel 100 V, 15 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9583
|
Newark | Mosfet, N-Ch, 100V, 69A, Sot-669-4, Transistor Polarity:N Channel, Continuous Drain Current Id:69A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0116Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia PSMN015-100YLX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 251 |
|
$0.7280 | Buy Now |
DISTI #
1727-2591-1-ND
|
DigiKey | MOSFET N-CH 100V 69A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2591 In Stock |
|
$0.5344 / $2.0200 | Buy Now |
DISTI #
PSMN015-100YLX
|
Avnet Americas | Trans MOSFET N-CH 100V 69A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PSMN015-100YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4281 | Buy Now |
DISTI #
771-PSMN015-100YLX
|
Mouser Electronics | MOSFETs PSMN015-100YL/SOT669/LFPAK RoHS: Compliant | 14380 |
|
$0.5270 / $1.0900 | Buy Now |
|
Future Electronics | N-Channel 100 V 69 A 14.7 mOhm 195 mW SMT Logic Level Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.4850 | Buy Now |
DISTI #
PSMN015-100YLX
|
TTI | MOSFETs PSMN015-100YL/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5070 / $0.5210 | Buy Now |
DISTI #
PSMN015-100YLX
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.5960 / $0.9930 | RFQ |
DISTI #
PSMN015-100YLX
|
Avnet Asia | Trans MOSFET N-CH 100V 69A 4-Pin LFPAK-56 T/R (Alt: PSMN015-100YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4332 / $0.4845 | Buy Now |
DISTI #
PSMN015-100YLX
|
Avnet Silica | Trans MOSFET N-CH 100V 69A 4-Pin LFPAK-56 T/R (Alt: PSMN015-100YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200851485
|
Chip1Stop | MOSFET | 1500 |
|
$0.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN015-100YLX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN015-100YLX
Nexperia
PSMN015-100YL - N-channel 100 V, 15 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 69 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 274 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN015-100YLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN015-100YLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN015-100YL | Power Field-Effect Transistor | Nexperia | PSMN015-100YLX vs PSMN015-100YL |