There are no models available for this part yet.
Overview of PSMN015-110P by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F110PJ-TB | Renesas Electronics Corporation | RL78/L1C (R5F110PJ) Target Board | |
R5F110PHAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110PFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
CAD Models for PSMN015-110P by Nexperia
Part Data Attributes for PSMN015-110P by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Avalanche Energy Rating (Eas)
|
320 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
110 V
|
Drain Current-Max (ID)
|
75 A
|
Drain-source On Resistance-Max
|
0.015 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
240 A
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PSMN015-110P
This table gives cross-reference parts and alternative options found for PSMN015-110P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN015-110P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN015-110P | TRANSISTOR 75 A, 110 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN015-110P vs PSMN015-110P |
PSMN015-110P,127 | PSMN015-110P - N-channel TrenchMOS SiliconMAX standard level FET TO-220 3-Pin | NXP Semiconductors | PSMN015-110P vs PSMN015-110P,127 |
Related Parts for PSMN015-110P
-
PSMN015-60BSPower Field-Effect Transistors
-
MAX1724EZK33+TSwitching Regulator or Controllers
-
MUR460RLGRectifier Diodes
-
TPS74401RGWTLinear Regulator ICs
-
PSMAJ400A-13Transient Suppressors
-
LM5050MKX-2/NOPBMOSFET Drivers
-
PS2832-1-AOptocoupler
-
PT4413APower Supply Modules
-
PT22A512BPower/Signal Relays