Transistors
PSMN016-100YS,115
Description: PSMN016-100YS - N-channel 100 V 16.3 mΩ standard level MOSFET in LFPAK@en-us SOIC 4-Pin

Overview of PSMN016-100YS,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSMN016-100YS,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 13T9523
Newark Mosfet, n Channel,100V,51A, lfpak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:51A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PSMN016-100YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1544
  • 1 $0.3630
  • 10 $0.3630
  • 25 $0.3630
  • 50 $0.3630
  • 100 $0.3630
  • 250 $0.3630
  • 500 $0.3630
  • 1,000 $0.3630
$0.3630 Buy Now
DISTI # 1727-4625-1-ND
DigiKey MOSFET N-CH 100V 51A LFPAK56 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2446
In Stock
  • 1 $1.8500
  • 10 $1.1750
  • 100 $0.7907
  • 500 $0.6257
  • 1,500 $0.5454
  • 3,000 $0.5050
  • 4,500 $0.4844
  • 7,500 $0.4726
$0.4726 / $1.8500 Buy Now
DISTI # PSMN016-100YS,115
Avnet Americas Trans MOSFET N-CH 100V 51A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN016-100YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.4320
$0.4320 Buy Now
DISTI # 771-PSMN016-100YS115
Mouser Electronics MOSFETs PSMN016-100YS/SOT669/LFPAK RoHS: Compliant 1828
  • 1 $1.2200
  • 10 $1.0000
  • 100 $0.7060
  • 500 $0.6600
  • 1,000 $0.6450
  • 1,500 $0.5280
  • 3,000 $0.4810
  • 9,000 $0.4720
$0.4720 / $1.2200 Buy Now
Future Electronics N-Channel 100 V 51 A 16.3 mOhm 117 mW SMT Standard Level Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,500 $0.4950
  • 3,000 $0.4850
  • 4,500 $0.4750
  • 6,000 $0.4750
  • 7,500 $0.4600
$0.4600 / $0.4950 Buy Now
DISTI # PSMN016-100YS.115
TME Transistor: N-MOSFET, unipolar, 100V, 51A, Idm: 204A, 117W Min Qty: 1 0
  • 1 $1.2500
  • 5 $1.1300
  • 25 $0.9900
  • 100 $0.8900
  • 500 $0.8400
$0.8400 / $1.2500 RFQ
DISTI # PSMN016-100YS,115
Avnet Asia Trans MOSFET N-CH 100V 51A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN016-100YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days 0
  • 1,500 $0.4892
  • 3,000 $0.4829
  • 4,500 $0.4767
  • 7,500 $0.4706
  • 15,000 $0.4590
  • 37,500 $0.4480
  • 75,000 $0.4374
$0.4374 / $0.4892 Buy Now
DISTI # PSMN016-100YS,115
Avnet Silica Trans MOSFET N-CH 100V 51A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN016-100YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100727963
Chip1Stop PSMN016-100YS/SOT669/LFPAK RoHS: Compliant pbFree: Yes 1500
  • 1,500 $0.5350
$0.5350 Buy Now
DISTI # C1S537100536149
Chip1Stop PSMN016-100YS/SOT669/LFPAK RoHS: Compliant pbFree: Yes 100
  • 100 $0.4930
$0.4930 Buy Now
DISTI # PSMN016-100YS,115
EBV Elektronik Trans MOSFET N-CH 100V 51A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN016-100YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PSMN016-100YS,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN016-100YS,115 by Nexperia

PSMN016-100YS,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
LFPAK-4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
87 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
51 A
Drain-source On Resistance-Max
0.0163 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
204 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN016-100YS,115
    Nexperia
    PSMN016-100YS - N-channel 100 V 16.3 mΩ standard level MOSFET in LFPAK@en-us SOIC 4-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN016-100YS,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN016-100YS,115 by Nexperia

Select Manufacturer
Which Manufacturer of PSMN016-100YS,115 would you like to use for your alert(s)?
  • Please alert me when PSMN016-100YS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN016-100YS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN016-100YS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN016-100YS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN016-100YS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN016-100YS,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: