Part Details for PSMN030-150B by NXP Semiconductors
Overview of PSMN030-150B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN030-150B
PSMN030-150B CAD Models
PSMN030-150B Part Data Attributes
|
PSMN030-150B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN030-150B
NXP Semiconductors
TRANSISTOR 55.5 A, 150 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 55.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 222 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN030-150B
This table gives cross-reference parts and alternative options found for PSMN030-150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN030-150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056598118 | TRANSISTOR 55.5 A, 150 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN030-150B vs 934056598118 |
PSMN030-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | Nexperia | PSMN030-150B vs PSMN030-150B,118 |
PSMN030-150B | Power Field-Effect Transistor | Nexperia | PSMN030-150B vs PSMN030-150B |
PSMN030-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | NXP Semiconductors | PSMN030-150B vs PSMN030-150B,118 |