-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN030-60YS - N-channel LFPAK 60 V 24.7 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9532
|
Newark | Mosfet, n Channel,60V,29A, lfpak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:29A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Product Range:-Rohs Compliant: Yes |Nexperia PSMN030-60YS,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 631 |
|
$0.3420 / $0.7070 | Buy Now |
DISTI #
1727-4628-1-ND
|
DigiKey | MOSFET N-CH 60V 29A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4745 In Stock |
|
$0.2228 / $0.6800 | Buy Now |
DISTI #
PSMN030-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 29A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN030-60YS,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2371 | Buy Now |
DISTI #
771-PSMN030-60YS115
|
Mouser Electronics | MOSFET PSMN030-60YS/SOT669/LFPAK RoHS: Compliant | 13667 |
|
$0.2220 / $0.6100 | Buy Now |
|
Future Electronics | PSMN030 Series 60 V 56.8 mOhm 13 nC N-Channel Standard Level MOSFET - LFPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.1790 / $0.1920 | Buy Now |
|
Future Electronics | PSMN030 Series 60 V 56.8 mOhm 13 nC N-Channel Standard Level MOSFET - LFPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Rochester Electronics | PSMN030-60YS - N-channel MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 10500 |
|
$0.1788 / $0.2103 | Buy Now |
DISTI #
PSMN030-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 29A, Idm: 116A, 56W Min Qty: 1 | 0 |
|
$0.4550 / $0.9540 | RFQ |
DISTI #
PSMN030-60YS,115
|
Avnet Asia | Trans MOSFET N-CH 60V 29A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN030-60YS,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1885 / $0.2108 | Buy Now |
DISTI #
PSMN030-60YS,115
|
Avnet Silica | Trans MOSFET N-CH 60V 29A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN030-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN030-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN030-60YS,115
Nexperia
PSMN030-60YS - N-channel LFPAK 60 V 24.7 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-5 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 23 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.0247 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |