-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS SiliconMAX standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1187
|
Newark | Mosfet, N-Ch, 150V, 43A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN059-150Y,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2628 |
|
$0.6400 / $1.1800 | Buy Now |
DISTI #
86AK6008
|
Newark | Mosfet, N-Ch, 150V, 43A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN059-150Y,115 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4760 / $0.5410 | Buy Now |
DISTI #
1727-4171-1-ND
|
DigiKey | MOSFET N-CH 150V 43A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8392 In Stock |
|
$0.4580 / $1.2200 | Buy Now |
DISTI #
PSMN059-150Y,115
|
Avnet Americas | Trans MOSFET N-CH 150V 43A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN059-150Y,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4535 / $0.5412 | Buy Now |
DISTI #
771-PSMN059-150Y,115
|
Mouser Electronics | MOSFET PSMN059-150Y/SOT669/LFPAK RoHS: Compliant | 2599 |
|
$0.4580 / $0.9600 | Buy Now |
|
Future Electronics | PSMN059 Seriesl 150 V 59 mOhm 27.9 nC N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 1500Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Future Electronics | PSMN059 Seriesl 150 V 59 mOhm 27.9 nC N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Rochester Electronics | N-channel TrenchMOS SiliconMAX standard level FET RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$0.4079 / $0.4799 | Buy Now |
DISTI #
PSMN059-150Y.115
|
TME | Transistor: N-MOSFET, unipolar, 150V, 43A, Idm: 129A, 113W Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
DISTI #
PSMN059-150Y,115
|
Avnet Asia | Trans MOSFET N-CH 150V 43A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN059-150Y,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4302 / $0.5224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN059-150Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN059-150Y,115
Nexperia
N-channel TrenchMOS SiliconMAX standard level FET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 255 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 129 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN059-150Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN059-150Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN059-150Y | Power Field-Effect Transistor, 43A I(D), 150V, 0.059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN059-150Y,115 vs PSMN059-150Y |
PSMN059-150Y | TRANSISTOR 43 A, 150 V, 0.059 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN059-150Y,115 vs PSMN059-150Y |