-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN1R2-25YL - N-channel 25 V 1.2 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4080
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN1R2-25YL,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.1100 | Buy Now |
DISTI #
1727-4277-1-ND
|
DigiKey | MOSFET N-CH 25V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28330 In Stock |
|
$0.9742 / $3.1300 | Buy Now |
DISTI #
PSMN1R2-25YL,115
|
Avnet Americas | Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R2-25YL,115) RoHS: Compliant Min Qty: 446 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12075 Partner Stock |
|
$0.7067 / $0.8414 | Buy Now |
DISTI #
PSMN1R2-25YL,115
|
Avnet Americas | Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R2-25YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 10575 Factory Stock |
|
$0.7242 | Buy Now |
DISTI #
PSMN1R2-25YL,115
|
Avnet Americas | Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R2-25YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7242 | Buy Now |
DISTI #
771-PSMN1R2-25YL,115
|
Mouser Electronics | MOSFETs PSMN1R2-25YL/SOT1023/4 LEADS RoHS: Compliant | 24695 |
|
$0.8440 / $1.8000 | Buy Now |
|
Future Electronics | PSMN1R2 Series 25V 1.2 mOhm 121 W 105 nC N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8100 | Buy Now |
|
Future Electronics | PSMN1R2 Series 25V 1.2 mOhm 121 W 105 nC N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7650 / $0.8100 | Buy Now |
DISTI #
69199835
|
Verical | Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2311 | Americas - 1500 |
|
$0.4820 / $0.4858 | Buy Now |
DISTI #
66727968
|
Verical | Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 91 Package Multiple: 1 Date Code: 2310 | Americas - 372 |
|
$0.8365 / $1.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN1R2-25YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN1R2-25YL,115
Nexperia
PSMN1R2-25YL - N-channel 25 V 1.2 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1023 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 677 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 815 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN1R2-25YL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN1R2-25YL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN1R2-25YL | Power Field-Effect Transistor, 100A I(D), 25V, 0.00185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | PSMN1R2-25YL,115 vs PSMN1R2-25YL |
PSMN1R2-25YL,115 | PSMN1R2-25YL - N-channel 25 V 1.2 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PSMN1R2-25YL,115 vs PSMN1R2-25YL,115 |