PSMN1R2-25YLC
Description: Power Field-Effect Transistor

Overview of PSMN1R2-25YLC by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSMN1R2-25YLC by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMN1R2-25YLC by Nexperia

PSMN1R2-25YLC
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SO8, LFPAK-4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
178 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0017 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
1133 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN1R2-25YLC
    Nexperia
    Power Field-Effect Transistor
    VS

Related Parts for PSMN1R2-25YLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN1R2-25YLC by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN1R2-25YLC by Nexperia

Select Manufacturer
Which Manufacturer of PSMN1R2-25YLC would you like to use for your alert(s)?
  • Please alert me when PSMN1R2-25YLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN1R2-25YLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN1R2-25YLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN1R2-25YLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN1R2-25YLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN1R2-25YLC by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: