Transistors
PSMN3R9-60PSQ
Description: PSMN3R9-60PS - N-channel 60 V, 3.9 mΩ standard level MOSFET in SOT78@en-us TO-220 3-Pin

Overview of PSMN3R9-60PSQ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSMN3R9-60PSQ by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 90W9538
Newark Mosfet Transistor, N Channel, 130 A, 60 V, 0.00294 Ohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia PSMN3R9-60PSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1727-1133-ND
DigiKey MOSFET N-CH 60V 130A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube 5011
In Stock
  • 1 $4.0500
  • 10 $2.6630
  • 100 $1.8740
  • 500 $1.5362
  • 1,000 $1.4275
  • 2,000 $1.3849
$1.3849 / $4.0500 Buy Now
DISTI # PSMN3R9-60PSQ
Avnet Americas PHSPSMN3R9-60PSQ - Rail/Tube (Alt: PSMN3R9-60PSQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube 0
  • 5,000 $1.2031
$1.2031 Buy Now
Future Electronics PSMN3R9 Series 60 V 130 A 3.9 mOhm ASFET Single N-Channel MOSFET - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 52 Weeks Container: Tube 0
Tube
  • 50 $1.4000
  • 200 $1.3600
  • 500 $1.3300
  • 1,250 $1.3100
  • 2,000 $1.2700
$1.2700 / $1.4000 Buy Now
DISTI # PSMN3R9-60PSQ
TME Transistor: N-MOSFET, unipolar, 60V, 130A, Idm: 705A, 263W Min Qty: 1 87
  • 1 $2.9600
  • 3 $2.6700
  • 10 $2.3600
  • 50 $2.1200
  • 250 $1.9800
$1.9800 / $2.9600 Buy Now
DISTI # PSMN3R9-60PSQ
Avnet Silica PHSPSMN3R9-60PSQ (Alt: PSMN3R9-60PSQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days Silica - 3800
Buy Now
DISTI # C1S548200931815
Chip1Stop MOSFET 400
  • 1 $3.9600
  • 10 $2.7300
  • 50 $2.2900
  • 100 $1.6500
$1.6500 / $3.9600 Buy Now
DISTI # PSMN3R9-60PSQ
EBV Elektronik PHSPSMN3R9-60PSQ (Alt: PSMN3R9-60PSQ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days EBV - 4500
Buy Now
LCSC 60V 130A 3.9m25A10V 263W 4V1mA 1 N-Channel TO-220AB MOSFETs ROHS 48
  • 1 $1.9402
  • 10 $1.8566
  • 50 $0.5783
  • 100 $0.5360
$0.5360 / $1.9402 Buy Now

CAD Models for PSMN3R9-60PSQ by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN3R9-60PSQ by Nexperia

PSMN3R9-60PSQ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-220
Package Description
SC-46, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
283 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
130 A
Drain-source On Resistance-Max
0.0039 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
705 A
Reference Standard
IEC-60134
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN3R9-60PSQ
    Nexperia
    PSMN3R9-60PS - N-channel 60 V, 3.9 mΩ standard level MOSFET in SOT78@en-us TO-220 3-Pin
    VS

Related Parts for PSMN3R9-60PSQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN3R9-60PSQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN3R9-60PSQ by Nexperia

Select Manufacturer
Which Manufacturer of PSMN3R9-60PSQ would you like to use for your alert(s)?
  • Please alert me when PSMN3R9-60PSQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN3R9-60PSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN3R9-60PSQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN3R9-60PSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN3R9-60PSQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN3R9-60PSQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: