Part Details for PSMN6R0-30YL by NXP Semiconductors
Overview of PSMN6R0-30YL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN6R0-30YL
PSMN6R0-30YL CAD Models
PSMN6R0-30YL Part Data Attributes
|
PSMN6R0-30YL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN6R0-30YL
NXP Semiconductors
TRANSISTOR 79 A, 30 V, 0.00787 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LFPAK-4 | |
Pin Count | 235 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 79 A | |
Drain-source On Resistance-Max | 0.00787 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 292 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN6R0-30YL
This table gives cross-reference parts and alternative options found for PSMN6R0-30YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN6R0-30YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN6R0-30YL,115 | PSMN6R0-30YL - N-channel 30 V 6 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin | Nexperia | PSMN6R0-30YL vs PSMN6R0-30YL,115 |
PSMN6R0-30YL | Power Field-Effect Transistor | Nexperia | PSMN6R0-30YL vs PSMN6R0-30YL |
PSMN6R0-30YL,115 | PSMN6R0-30YL - N-channel 30 V 6 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PSMN6R0-30YL vs PSMN6R0-30YL,115 |